Image similar
Piece
SPTA 1/ 4-3,5
Spring-loaded terminal
+ push-in spring bracket
3.50 mm
4
4
SPT
8 mm
Soldering
9 A
0.20 mm²
9 A
0.20 mm²
1 mm²
1.50 mm²
At an angle (to the PCB)
PA
1752120
50 pc(s)
200 V
14.60 mm
15.90 mm
10 mm
yes
User & Safety Instructions 1828722 Phoenix Contact 1752120 Spring-loaded terminal 1 mm² Number of pins 4 50 pc(s) Piece