• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1790937 Spring-loaded terminal 1.5 mm² Number of pins 3 50 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
Connection
Print
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FFKDSA/V1-5,08- 3

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

5.08 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

FFKDS

Stripping length (max.)

10 mm

Connection

Print

Soldering

Nominal current

15 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Tin

Manufacturer part #

1790937

Content

50 pc(s)

Nominal voltage

320 V

Width

20.32 mm

Height

17 mm

Length

12.70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828952 Phoenix Contact 1790937 Spring-loaded terminal 1.5 mm² Number of pins 3 50 pc(s)

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. Intuitively operable by colored imitation lever. Operation and conductor connection from a direction enables integration in the front of the unit. Double solder pins reduce the mechanical stress on the joints. Lateral locking allows individual combination of different poles. Vertical connection enables the multi-row arrangement on the PCB.

This text is machine translated.