
Highlights & Details
Phoenix Contact 1805180 PV-FT-CM-C-6-130-RD SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 6 mm² Black, Red
- For wall ducts
Technical specifications
- Protection class: II
- Packaging type
Piece
- Type
PV-FT-CM-C-6-130-RD
IP65/67
- Connection
Connector
- Factory colour
Black
Red
- Connector cross section
6 mm²
- Rated surge voltage
12 kV
- Rated voltage
1100 V
- Test current
40 A
- Manufacturer part #
1805180
- Content
1 pc(s)
- Contact material
Silver plated
- Length
130 mm
- Connector type
Plug, mount
- Type
With 130 mm connection cable
- Temperature range
-40 to +85 °C
Documents & Downloads
Datasheet
Datasheet 748633 Phoenix Contact 1805180 PV-FT-CM-C-6-130-RD SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 6 m
User & Safety Instructions
User & Safety Instructions 748633 Phoenix Contact 1805180 PV-FT-CM-C-6-130-RD SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 6 m
Information
Information 748633 Phoenix Contact 1805180 PV-FT-CM-C-6-130-RD SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 6 m
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























