• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2313685 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s) Piece

1/5
Product type
Sensor/actuator data cable
Connector type
Plug, right angle
Connector standard
Bus connector
Connection side A
D-SUB plug
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pin assignment: 3, 5, 6, 8
Packaging type

Piece

Type

SUBCON-PLUS-PROFIB/PG/FC 90

Product type

Sensor/actuator data cable

Connector type

Plug, right angle

Connector standard

Bus connector

Connection side A

D-SUB plug

Connection side B

Customisable

No. of pins

9

Nominal voltage

5 V

Nominal current

0.10 A

Nominal current - rounded value

100 mA

Connector cross-section (max.)

0.32 mm²

Connection

Cut & Clip

Features

I-Net Profibus

Min. temperature

-20 °C

Max. temperature

+75 °C

Manufacturer part #

2313685

Content

1 pc(s)

Cable diameter (details)

7.6 mm

9

Male

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438557 Phoenix Contact 2313685 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1438557 Phoenix Contact 2313685 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)