• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2313708 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s)

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, right angle
Connector standard
Bus connector
Connection side A
D-SUB plug
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SUBCON-PLUS-PROFIB/90/PG/SC

Product type

Sensor/actuator data cable

Connector type

Plug, right angle

Connector standard

Bus connector

Connection side A

D-SUB plug

Connection side B

Customisable

No. of pins

9

Nominal voltage

5 V

Nominal current

0.10 A

Nominal current - rounded value

100 mA

Connector cross-section (max.)

0.14 mm²

Connection

Screws

Features

I-Net Profibus

Seal type

Screw-on

Manufacturer part #

2313708

Content

1 pc(s)

Screw connection

9

Male

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 673814 Phoenix Contact 2313708 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 673814 Phoenix Contact 2313708 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s)

Description

D-SUB connector 9 pin, pin, cable routing below 90°, bus system: PROFIBUS DP up to 12 MBit/s with PG-D-SUB-socket for connection of a programming device, terminating resistor u. Slide switch can be activated, pin assignment: 3, 5, 6, 8; screw connection terminals

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)