• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2320102 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 635.00
-10 %
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converters QUINT-PS/24DC/24DC/20

  • 29.5 V DC / 20 A
  • 480 W
  • Input voltage range 18 - 32 V DC
  • Connection (components): Screw terminal
  • SFB technology

Technical specifications

Nominal input voltage

24 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

18 V DC

Output voltage

24 V DC

Input voltage

18 - 32 V DC

Input voltage (max.)

32 V DC

Max. output current

20 A

Output current (max.) - rounded

20 A

480 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 48 x 130 x 125 mm

Weight

0.9 kg

Output voltage (max.)

29.5 V DC

Output voltage (min.)

18 V DC

Operating temperature (max.)

60 °C

Max. operating temperature (derating)

60 °C

Manufacturer part #

2320102

Content

1 pc(s)

MTBF

500000 h

PSU features

Adjustable voltage output

Width

48 mm

Height

130 mm

Max. temperature

70 °C

Min. temperature

-25 °C

Type

QUINT-PS/24DC/24DC/20

Depth

125 mm

Connections

Screw terminals

Output current (details)

20 A

82

130 mm

125 mm

130 mm

FALSE

DC

Screw connection

TRUE

IP20

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 125718 Phoenix Contact 2320102 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 125718 Phoenix Contact 2320102 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Description

Primary-switched QUINT DC/DC converter for DIN rail mounting, input: 24 V DC, output: 24 V DC/20 A, with integrated SFB (selective fuse breaking) technology, including mounted universal DIN rail adapter UTA 107

Features

  • Adjustable output voltage:
  • Derating from 60°C
  • Switchable SFB function for fast triggering of standard circuit breakers
  • Status LED displays.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 662.99€ 596.99*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)