• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2322029 FLKM-PA-D37/HW/C300 PLC front panel insert

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC front panel insert

Type

FLKM-PA-D37/HW/C300

IP00

Manufacturer part #

2322029

Max. ambient temperature

50 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

DSub

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193339 Phoenix Contact 2322029 FLKM-PA-D37/HW/C300 PLC front panel insert

User & Safety Instructions

User & Safety Instructions 193339 Phoenix Contact 2322029 FLKM-PA-D37/HW/C300 PLC front panel insert

Description

VARIOFACE front adapters, for Honeywell C300, series C I/O, max. 1 x 16 channels (37-pos. D-SUB connector) can be connected

More interesting products

(*All information is plus legal VAT)