• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2900622 FLKM-PA-D37/HW/AN/C300 PLC front panel insert

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC front panel insert

Type

FLKM-PA-D37/HW/AN/C300

IP00

Manufacturer part #

2900622

Max. ambient temperature

50 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193808 Phoenix Contact 2900622 FLKM-PA-D37/HW/AN/C300 PLC front panel insert

User & Safety Instructions

User & Safety Instructions 193808 Phoenix Contact 2900622 FLKM-PA-D37/HW/AN/C300 PLC front panel insert

Description

VARIOFACE front adapters, for Honeywell C300, series C I/O, max. 1 x 16 channels (37-pos. D-SUB connector) can be connected

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)