• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2746087 IBS SUPI 3 QFP PLC add-on module 5 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

353 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 66 pc(s))
Total (€ 25.38 / piece)
€ 1,675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slave protocol chip IBS SUPI 3 QFP

  • IBS SUPI 3 QFP
  • Industrial packaging with 66 pieces

Technical specifications

  • INTERBUS
Product type

PLC add-on module

Type

IBS SUPI 3 QFP

Operating voltage

5 V DC

Height

3.4 mm

Length

20 mm

Width

14 mm

Dim

(L x W x H) 20 x 14 x 3.4 mm

Manufacturer part #

2746087

Max. ambient temperature

30 °C

Min. ambient temperature

5 °C

Content

66 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193044 Phoenix Contact 2746087 IBS SUPI 3 QFP PLC add-on module 5 V DC

User & Safety Instructions

User & Safety Instructions 193044 Phoenix Contact 2746087 IBS SUPI 3 QFP PLC add-on module 5 V DC

Description

Slave protocol chip, for INTERBUS (QFP 100)

More interesting products

(*All information is plus legal VAT)