• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2702253 TC EXTENDER 4001 ETH-1S Industrial Ethernet extender

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,649.00 / piece)
€ 1,649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Ethernet Switch TC EXTENDER 4001 ETH-1S

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.

Technical specifications

Product type

Industrial Ethernet extender

Weight

258 g

Width

60 mm

Height

130 mm

Depth

160 mm

Type

TC EXTENDER 4001 ETH-1S

IP20

Operating voltage

60 V DC

Current consumption

80 mA

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Operating voltage

10 - 60 V DC

Documents & Downloads

Datasheet

Datasheet 1437923 Phoenix Contact 2702253 TC EXTENDER 4001 ETH-1S Industrial Ethernet extender

User & Safety Instructions

User & Safety Instructions 1437923 Phoenix Contact 2702253 TC EXTENDER 4001 ETH-1S Industrial Ethernet extender

User & Safety Instructions 1437923 Phoenix Contact 2702253 TC EXTENDER 4001 ETH-1S Industrial Ethernet extender

User & Safety Instructions 1437923 Phoenix Contact 2702253 TC EXTENDER 4001 ETH-1S Industrial Ethernet extender

Information

Information 1437923 Phoenix Contact 2702253 TC EXTENDER 4001 ETH-1S Industrial Ethernet extender

Description

The Ethernet extender enables broadband Ethernet applications on existing lines. The Ethernet extender can be used for operating its own 2- and 4-wire lines can be used, but not in the public telephone network. You can point-to-point, line or ring structures with ranges of up to 20 km away. You can use the Ethernet extender with devices of the old generation in a network (PSI-MODEM SHDSL/ETH from firmware version 4.xx). This enables the diagnosis of all participants and stretches centrally via IP.

This text is machine translated.