• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2702255 TC Extender 6004 ETH-2S Industrial Ethernet extender

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,685.00 / piece)
€ 1,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Ethernet Switch TC EXTENDER 6004 ETH-2S

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.

Technical specifications

Product type

Industrial Ethernet extender

Ethernet ports

4

Weight

786 g

Width

60 mm

Height

130 mm

Depth

160 mm

Type

TC Extender 6004 ETH-2S

Interfaces

2-wire lead

IP20

Operating voltage

60 V DC

Current consumption

90 mA

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Operating voltage

10 V/DC - 60 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1437922 Phoenix Contact 2702255 TC Extender 6004 ETH-2S Industrial Ethernet extender

User & Safety Instructions

User & Safety Instructions 1437922 Phoenix Contact 2702255 TC Extender 6004 ETH-2S Industrial Ethernet extender

User & Safety Instructions 1437922 Phoenix Contact 2702255 TC Extender 6004 ETH-2S Industrial Ethernet extender

User & Safety Instructions 1437922 Phoenix Contact 2702255 TC Extender 6004 ETH-2S Industrial Ethernet extender

Information

Information 1437922 Phoenix Contact 2702255 TC Extender 6004 ETH-2S Industrial Ethernet extender

Description

The Ethernet extender enables broadband Ethernet applications on existing lines.
You can use the Ethernet extender with private 2-wire lines, but not in the public telephone network. You can point-to-point connections, with ranges of up to 20 km away. You can use the Ethernet extender with devices of the old generation in a network (PSI-MODEM SHDSL/ETH from firmware version 4.xx. This enables the diagnosis of all participants and stretches centrally via IP.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)