• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2748069 TT-SLKK 5-C 12N-230AC Serial terminal incl. suppression capacitor Surge protection for: Switchbo

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 20.30 / piece)
€ 1,229.00
-17 %
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMC filter TT-SLKK 5-C 12N-230AC

  • TT-SLKK 5-C12N-230AC
  • Industrial packaging, pack of 50

Technical specifications

Product type

Serial terminal incl. suppression capacitor

Surge protection for

Switchboards

Nominal voltage

230 V

Manufacturer part #

2748069

Content

50 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 552614 Phoenix Contact 2748069 TT-SLKK 5-C 12N-230AC Serial terminal incl. suppression capacitor Surge protection for: Switchbo

User & Safety Instructions

User & Safety Instructions 552614 Phoenix Contact 2748069 TT-SLKK 5-C 12N-230AC Serial terminal incl. suppression capacitor Surge protection for: Switchbo

Description

Modular terminal block with radio interference suppression capacitor between clamping connector and DIN rail, separate ground connection, nominal voltage: 12 nF, for mounting on NS 35/7.5, terminal width: 6.2 mm, terminal height: 69 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,325.98€ 1,111.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)