• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2800798 PT-IQ-5-HF+F-5DC-UT Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard surge protection

Surge protection for

Switchboards

Leakage current

10 kA

Nominal voltage

5 V

IP20

Manufacturer part #

2800798

Type

PT-IQ-5-HF+F-5DC-UT

Standards

EN61643-21/A1, IEC61643-21/A2, EN 61000-6-2/A1, EN 61000-6-3

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1499604 Phoenix Contact 2800798 PT-IQ-5-HF+F-5DC-UT Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(s

Description

Overvoltage protection, comprising of safety plugs and base element, with integrated multi-level status display on the module for five signal wires. For HF applications and telecommunications interfaces without supply voltage (up to 90 MBit/s).

This text is machine translated.