• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2801512 PT-IQ-1X2-EX-24DC-UT Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard surge protection

Surge protection for

Switchboards

Leakage current

10 kA

Nominal voltage

24 V

IP20

Manufacturer part #

2801512

Type

PT-IQ-1X2-EX-24DC-UT

Dim

(W x H x D) 17.70 x 91.10 x 77.50 mm

Width

17.70 mm

Height

91.10 mm

Depth

77.50 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1499616 Phoenix Contact 2801512 PT-IQ-1X2-EX-24DC-UT Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(

User & Safety Instructions

User & Safety Instructions 1499616 Phoenix Contact 2801512 PT-IQ-1X2-EX-24DC-UT Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(

Description

Overvoltage protection, comprising of safety plugs and base element, with integrated multi-level status display on the module for a 2-wire operated free of earthing potential Ex-i-signal circuit.

This text is machine translated.