• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2801160 VAL-MS-T1/T2 1000DC-PV/2+V Surge arrester Surge protection for: PV systems 15 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Surge protection for

PV systems

Leakage current

15 kA

Nominal voltage

875 V

IP20

Manufacturer part #

2801160

Type

VAL-MS-T1/T2 1000DC-PV/2+V

Factory colour

Aluminium

Standards

EN 50539-11 2013

Dim

(W x H x D) 53.40 x 90 x 65.50 mm

Width

53.40 mm

Height

90 mm

Depth

65.50 mm

Content

1 pc(s)

Weight

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1499608 Phoenix Contact 2801160 VAL-MS-T1/T2 1000DC-PV/2+V Surge arrester Surge protection for: PV systems 15 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1499608 Phoenix Contact 2801160 VAL-MS-T1/T2 1000DC-PV/2+V Surge arrester Surge protection for: PV systems 15 kA 1 pc(s)

Description

Lightning current/surge arrester for 2-pole insulated dc voltage systems 1000 V DC, for rail mounting, 3-pin base element, three pluggable temperature monitored protective elements, status message on every connector.

This text is machine translated.