• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2905341 VAL-SEC-T2-1S-350 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

230 V

IP20

Manufacturer part #

2905341

Type

VAL-SEC-T 2-1 S-350

Factory colour

Multicolour

Standards

IEC 61643, EN 61643 2012 2011

Dim

(W x H x D) 25.40 x 89.90 x 74.50 mm

Width

25.40 mm

Height

89.90 mm

Depth

74.50 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1499623 Phoenix Contact 2905341 VAL-SEC-T2-1S-350 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1499623 Phoenix Contact 2905341 VAL-SEC-T2-1S-350 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Pluggable surge arrester, Acc Type 2/Class II, for 1-phase power supply networks with separate N and PE (3-conductor system L1, N, PE).

This text is machine translated.