• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2810612 MACX MCR-SL-CAC- 5-I

Input signal
0 A/AC 5 A/AC (configurable)
Output signal
Power 0 - 20 mA (configurable) / 0 - 20 mA (configurable)
Dim
(L x W x H) 114.5 x 22.5 x 104 mm
Type
MACX MCR-SL-CAC- 5-I
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Step response: 300 ms
Input signal

0 A/AC 5 A/AC (configurable)

Output signal

Power 0 - 20 mA (configurable) / 0 - 20 mA (configurable)

Dim

(L x W x H) 114.5 x 22.5 x 104 mm

Type

MACX MCR-SL-CAC- 5-I

Connection

Screws

Load

>500 Ω (with 20 mA)

Width

22.5 mm

Length

114.5 mm

Current consumption

<32 mA

Supply voltage

24 V/DC (-20%...+25%)

Height

104 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748987 Phoenix Contact 2810612 MACX MCR-SL-CAC- 5-I

User & Safety Instructions

User & Safety Instructions 748987 Phoenix Contact 2810612 MACX MCR-SL-CAC- 5-I

Description

Current measuring transducer for 1A and 5A AC, output signal 0 .. 20 mA or 4 - 20 mA, configurable by DIP-switch operation status indication via LED

This text is machine translated.