• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Current monitoring relay GRI8-05A current

1/5
Dim
(L x W) 90 mm x 64 mm
Type
TC-9962756
Connection
Screw terminal
Frequency
50 Hz
Width
64 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 90 mm x 64 mm

Type

TC-9962756

Connection

Screw terminal

Frequency

50 Hz

Width

64 mm

Length

90 mm

Supply voltage

24 - 240 V DC/AC

Cross section (flexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

1.5 mm²

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2490689 TRU COMPONENTS Current monitoring relay GRI8-05A current

User & Safety Instructions

User & Safety Instructions 2490689 TRU COMPONENTS Current monitoring relay GRI8-05A current

Description

For monitoring the heating in switch switches and heating cables as well as the power consumption of single-phase motors. Indicates the current flow.

This text is machine translated.

Features

  • Performs AC/DC measurements
  • Over and under current monitoring
  • Straight-through type, works without open circuit
  • Switch-on delay
  • Can be used for the current query of the current transformer
  • Universal supply: AC/DC 24 - 240 V
  • Relay status is indicated by LED
  • 1-module, mounting on DIN rail

Scope of delivery

  • 1 x Inductive AC current monitoring relay