• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2832292 RJ45 Patch cable CAT 5 S/UTP 3.00 m Grey incl. detent 10 pc(s)

Product type
Patch cable
Specification
CAT 5
Shielding
S/UTP
Connection type
RJ45
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.50 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable FL CAT5 PATCH 3,0

  • FL CAT 5 PATCH 3.0
  • Industrial packaging, pack of 10
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • 5.5 mm external Ø
Product type

Patch cable

CAT 5

S/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Grey

Connector version

straight

Cable features

incl. detent

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 193933 Phoenix Contact 2832292 RJ45 Patch cable CAT 5 S/UTP 3.00 m Grey incl. detent 10 pc(s)

User & Safety Instructions

User & Safety Instructions 193933 Phoenix Contact 2832292 RJ45 Patch cable CAT 5 S/UTP 3.00 m Grey incl. detent 10 pc(s)

Description

Patch cable, CAT5, assembled, 3.0 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)