• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2833631 MP 1 Label Writing area: 6 x 15 mm 10 pc(s)

Image similar
Product type
Label
Writing area length
6 mm
Writing area width
15 mm
Type
MP 1
Writing area
6 x 15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 15.60 mm
  • Height: 9.00 mm
  • Depth: 9.70 mm
  • Colour: white
Type

MP 1

Product type

Label

Writing area length

6 mm

Writing area width

15 mm

Writing area

6 x 15 mm

Dim

(W x H) 15.60 mm x 9 mm

Content

10 pc(s)

Width

15.60 mm

Height

9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579522 Phoenix Contact 2833631 MP 1 Label Writing area: 6 x 15 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3579522 Phoenix Contact 2833631 MP 1 Label Writing area: 6 x 15 mm 10 pc(s)

Description

Identification labels, white

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?