• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2866776 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Phoenix Contact 2866776 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

  • 29.5 V DC / 20 A
  • 480 W
  • Input 1 phases
  • Input voltage range 85 - 264 Vac, 90 - 350 V DC
  • Connection (components): Screw terminal
  • Preventive function monitoring
  • Power boost - Reliable start of heavy loads
  • SFB technology - fast trigger standard circuit breaker
  • SFB Technology Logo, black text on white background.<br><br>(Note: This is essentially a direct translation, as the description is straightforward and uses English terminology already.)

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

90 - 350 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Input voltage

85 - 264 Vac, 90 - 350 V DC

Input voltage (max.)

264 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

480 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 125 x 90 x 130 mm

Weight

1.7 kg

Output voltage (max.)

29.5 V DC

Output voltage (min.)

18 V DC

Manufacturer part #

2866776

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

90 mm

Height

130 mm

Length

125 mm

Type

QUINT-PS/1AC/24DC/20

Depth

125 mm

480 W

Connections

Screw terminals

Output current (details)

20 A

90

130 mm

125 mm

130 mm

569 W

FALSE

TRUE

AC

Screw connection

TRUE

IP20

None

None

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 511728 Phoenix Contact 2866776 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 511728 Phoenix Contact 2866776 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Description

The Phoenix Contact QUINT-PS/1AC/24DC/20 with SFB-Technology ensures for highest system availability. with 6-line operating current for 12 ms, the standard-output switch also triggers reliably and fast. The preventive function monitoring indicates critical function status, before error occurrence.
Steady start in heavy load through Power boost. Remote monitoring through active switching output and potential free relais contact. Balancing of voltage cases and charging of battery by adjustable output voltage. High reliability through long mains buffering times> 20 ms Connectors: Screw terminals, including max.10 A service friendly Screw-/pluggable terminals. Efficient operation of 3-phase devices even when a phase permanently fails

Features

  • Worldwide use of wide-range output and international approval package
  • Higher operational safety in long power failure through buffering full load and higher MTBF > 500 000 h
  • Parallel switch bar for increased output and redundancy
  • Simplified operation by LED fault monitoring

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 579.99*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)