• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2905339 VAL-SEC-T2-3C-350-FM Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

230 V AC

Type

4-pin TN-C system

IP20

Manufacturer part #

2905339

Type

VAL-SEC-T 2-3 C-350-FM

Standards

IEC 61643, EN 61643 2012 2011

Dim

(W x H x D) 37.3 x 100 x 150 mm

Width

37.3 mm

Height

100 mm

Depth

150 mm

Content

1 pc(s)

Weight

300 g

DIN rail (top hat rail) 35 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1341888 Phoenix Contact 2905339 VAL-SEC-T2-3C-350-FM Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1341888 Phoenix Contact 2905339 VAL-SEC-T2-3C-350-FM Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Plug-in lightning current and surge arrester (type 1+2/Class I + II) comprising of safety plugs and base element for the rail mounting. Protective circuit for 3-phase power supply networks, with combined mislaid N and PE in a conductor (5-conductor system L1, L2, L3, N, PE). Facilities: encapsulated radio links with ignition mechanism for triggering the response voltage. Directly connected in parallel Varistors. Additional plug-in total current spark gap between N and PE. Function monitoring for Class I and Class II - conductor. Cut-off of the individual L-N-protection paths in case of failure. Operating current-free (mechanical) visual fault reporting and
Remote defect message in the L-N-paths for Class I and Class II arrester on a common potential-free changeover contact. Base element
Connection Variable mountable (outer conductor from above or below). Protection plug can be rotated by 180° in the base element
Plug (plug-in label be read). Fuse against false mounting with wrong plugs by mechanical coding of a base element and
Plug. Labelling option for protective plugs and terminals. Biconnect-terminals for connection of round conductors and wiring bridges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)