
1/3
Interface relay
PLC-RSC- 24DC/21AU
Screw terminal
1 change-over
AgSnO + gold plating
24 V AC
36 V DC
30 V AC
50 mA
+ LED
+ flyback diode
+ reverse polarity protection
IP20
+60 °C
-40 °C
94 mm
6.2 mm
80 mm
(W x H x D) 6.2 x 80 x 94 mm
1 pc(s)
Screw connector
24 V DC
36 V/DC/30 V AC
PLC-RSC- 24DC/21AU
0.009 A
6.2
80 mm
94 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
18.5-33.6 V
Gold
IP20
TRUE
DC
0
0
1
Other
yes
Datasheet 505516 Phoenix Contact 2966265 PLC-RSC- 24DC/21AU PLC Interface Terminal
User & Safety Instructions 505516 Phoenix Contact 2966265 PLC-RSC- 24DC/21AU PLC Interface Terminal