• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2966278 PLC-RSC- 24UC/21AU PLC Interface Terminal

Image similar
Product type
Interface relay
Contact type
1 change-over
Nominal voltage
24 V DC
24 V AC
Switching voltage (max.)
36 V DC
30 V AC
Switching current (max.)
50 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 28.99 / piece)
€ 289.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interface relay

Type

PLC-RSC- 24UC/21AU

Connection

Screw terminal

Contact type

1 change-over

Contact material

AgSnO + gold plating

Nominal voltage

24 V DC

24 V AC

Switching voltage (max.)

36 V DC

30 V AC

Switching current (max.)

50 mA

Features

+ LED

+ diode bridge

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

94 mm

Width

6.2 mm

Height

80 mm

Dim

(W x H x D) 6.2 x 80 x 94 mm

Content

1 pc(s)

Type

Screw connector

Nominal voltage (details)

24 V AC/DC

Switching capacity

36 V/DC/30 V AC

Type

PLC-RSC- 24UC/21AU

0.011 A

6.2

80 mm

94 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Screw connection

19.4-33.6 V

19.4-33.6 V

19.4-33.6 V

Gold

IP20

TRUE

AC/DC

0

0

1

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 505517 Phoenix Contact 2966278 PLC-RSC- 24UC/21AU PLC Interface Terminal

User & Safety Instructions

User & Safety Instructions 505517 Phoenix Contact 2966278 PLC-RSC- 24UC/21AU PLC Interface Terminal

Description

PLC-Interface, comprising of basic terminals with screw connection and pluggable miniature relay with power contact for mounting on carrying rails.

Features

  • Hard gold-plated

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)