• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3025163 SK 8 Shield Terminal Compatible with (details): Shield connection

Compatible with (details)
Shield connection
Factory colour
Silver
Dim
(L x W x H) 1.95 x 1.2 x 4.87 cm
Connection
Clamp
Type
Starting torque 0.6 Nm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact resistance <1 mΩ
Compatible with (details)

Shield connection

Factory colour

Silver

Dim

(L x W x H) 1.95 x 1.2 x 4.87 cm

Connection

Clamp

Type

Starting torque 0.6 Nm

Connector colour

Silver

Weight

0.02

Manufacturer part #

3025163

Content

1 pc(s)

Clamping range diameter mm

3 - 8 mm

Width

1.2 cm

Height

4.87 cm

Length

1.95 cm

Type

SK 8

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 740513 Phoenix Contact 3025163 SK 8 Shield Terminal Compatible with (details): Shield connection

User & Safety Instructions

User & Safety Instructions 740513 Phoenix Contact 3025163 SK 8 Shield Terminal Compatible with (details): Shield connection

Description

Shield connection terminal for the shield connection to busbars.

More interesting products

(*All information is plus legal VAT)