• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3030514 D-ST 2,5-QUATTRO Cover Compatible with (details): PT 2.5 QUATTRO

Packaging type
Piece
Compatible with (details)
PT 2.5 QUATTRO
Factory colour
Gun grey
Dim
(L x W x H) 72 x 2.2 x 36.5 mm
Manufacturer part #
3030514
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1622 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

PT 2.5 QUATTRO

Packaging type

Piece

Factory colour

Gun grey

Dim

(L x W x H) 72 x 2.2 x 36.5 mm

Manufacturer part #

3030514

Content

1 pc(s)

Width

2.2 mm

Height

36.5 mm

Length

72 mm

Type

D-ST 2,5-QUATTRO

Type

D-ST 2.5 QUATTRO

Connection

-

Documents & Downloads

Datasheet

Datasheet 743123 Phoenix Contact 3030514 D-ST 2,5-QUATTRO Cover Compatible with (details): PT 2.5 QUATTRO

User & Safety Instructions

User & Safety Instructions 743123 Phoenix Contact 3030514 D-ST 2,5-QUATTRO Cover Compatible with (details): PT 2.5 QUATTRO

More interesting products

(*All information is plus legal VAT)