• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3032378 Red 10 pc(s)

1/6
Image similar
Packaging type
Piece
Factory colour
Red
Manufacturer part #
3032378
Content
10 pc(s)
Material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width 47.5 mm
  • Maximum load current: 41 A (the current values for the bridges may differ when used in different terminal blocks. The exact values can be found under the accessory data of the respective terminal blocks.)
  • Pitch: 8.2 mm
Packaging type

Piece

Factory colour

Red

Manufacturer part #

3032378

Content

10 pc(s)

Material

Copper

Nominal current

41 A

Nominal current - rounded value

41 A

Number of pins

4

Width

47.5 mm

Type

FBS 1/2/4/6-8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225850 Phoenix Contact 3032378 Red 10 pc(s)

Datasheet 2225850 Phoenix Contact 3032378 Red 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2225850 Phoenix Contact 3032378 Red 10 pc(s)

Description

The 2 to 50-pin bridges can be bridged up to 50 terminals in one operation in the two bridge shafts of the CLIPLINE complete system.

This text is machine translated.