• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3076029 PG terminal Screw terminal Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Screw terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • UTI 2,5-PE/L/L

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ PG connector

Connection

Screw terminal

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

400 V

Manufacturer part #

3076029

Content

50 pc(s)

Type

UTI 2,5-PE/L/L

Dim

(W x H x D) 5.15 x 93.5 x 51.15 mm

Width

5.15 mm

Height

93.5 mm

Flammability rating

V0

Depth

51.15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581196 Phoenix Contact 3076029 PG terminal Screw terminal Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3581196 Phoenix Contact 3076029 PG terminal Screw terminal Grey 50 pc(s) Piece