
Number (Package size 100 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Wire-end sleeve with plastic collar
- 28 mm
- White
Technical specifications
- Product type
Ferrule
- Cross section per core
16 mm²
- Sleeve length
18 mm
- Insulation type
Partially insulated
- Factory colour
White
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
6
- Manufacturer part #
3200153
- Insulation material
PP
- Length
28 mm
- Cross-section x Length
16 mm² x 18 mm
- Temperature range
+105 °C
- Type
AI 16 -18 WH
Documents & Downloads
Datasheet
Datasheet 673840 Phoenix Contact 3200153 Ferrule 16 mm² Partially insulated White 100 pc(s)
User & Safety Instructions
User & Safety Instructions 673840 Phoenix Contact 3200153 Ferrule 16 mm² Partially insulated White 100 pc(s)
Description
Wire-end sleeve, length: 28 mm, color: white
This text is machine translated.
This text is machine translated.

























