
Number (Package size 1000 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
Wire-end sleeve
- 10 mm
- Metal
Technical specifications
- Product type
Ferrule
- Cross section per core
0.75 mm²
- Sleeve length
10 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
20
- Manufacturer part #
3200234
- Length
10 mm
- Cross-section x Length
0.75 mm² x 10 mm
- Type
A 0,75-10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 675804 Phoenix Contact 3200234 Ferrule 0.75 mm² Not insulated Metal 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 675804 Phoenix Contact 3200234 Ferrule 0.75 mm² Not insulated Metal 1000 pc(s)
Description
Wire-end sleeve, length: 10 mm, color: silver colors
This text is machine translated.
This text is machine translated.

























