
Number (Package size 1000 pc(s))
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeve with plastic collar
- 14 mm
- Black
Technical specifications
- Product type
Ferrule
- Cross section per core
1.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Black
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
16
- Manufacturer part #
3200917
- Insulation material
PP
- Length
14 mm
- Cross-section x Length
1.5 mm² x 8 mm
- Temperature range
+105 °C
- Type
AI 1,5 - 8 BK -1000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 675864 Phoenix Contact 3200917 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 675864 Phoenix Contact 3200917 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)
Description
Wire-end sleeve, length: 14 mm, color: black
This text is machine translated.
This text is machine translated.

























