
Number (Package size 1000 pc(s))
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
Ferrule AI 0,5 - 8 WH-B
- 14 mm
- White
Technical specifications
- Product type
Ferrule
- Cross section per core
0.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
White
- Country colour code
DIN
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
22
- Manufacturer part #
3201369
- Industrial packaging
Yes
- Insulation material
PP
- Length
14 mm
- Cross-section x Length
0.5 mm² x 8 mm
- Features
Reel packaging
- Temperature range
+105 °C
- Type
AI 0,5 - 8 WH-B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584761 Phoenix Contact 3201369 Ferrule 0.5 mm² Partially insulated White 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 584761 Phoenix Contact 3201369 Ferrule 0.5 mm² Partially insulated White 1000 pc(s)
Description
Ferrules, 0.5 mm², taped, sleeve length: 8 mm, with plastic collar, galvanically tin-plated, color: white, color range according to DIN 46228-4, CSA-certified





















