
Number (Package size 25 pc(s))
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeve with plastic collar
- 48 mm
- Blue
Technical specifications
- Product type
Ferrule
- Cross section per core
120 mm²
- Sleeve length
27 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
25 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
250
- Manufacturer part #
3201822
- Insulation material
PP
- Length
48 mm
- Cross-section x Length
120 mm² x 27 mm
- Temperature range
+105 °C
- Type
AI120 -27 BU
Documents & Downloads
Datasheet
Datasheet 675898 Phoenix Contact 3201822 Ferrule 120 mm² Partially insulated Blue 25 pc(s)
User & Safety Instructions
User & Safety Instructions 675898 Phoenix Contact 3201822 Ferrule 120 mm² Partially insulated Blue 25 pc(s)
Description
Wire-end sleeve, length: 48 mm, color: blue
This text is machine translated.
This text is machine translated.

























