• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3202892 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)

1/2
Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
1000 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix AI 1,5 - 8 BK-GB-1000

  • 14 mm
  • Black

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Black

Content

1000 pc(s)

Contact material

Copper silver plated

Manufacturer part #

3202892

Industrial packaging

Yes

Length

14 mm

Cross-section x Length

1.5 mm² x 8 mm

Temperature range

-40 °C

Type

AI 1,5 - 8 BK-GB-1000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833376 Phoenix Contact 3202892 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)