• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1212782 Ferrule 1 mm² Partially insulated Yellow 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
1000 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.03 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve 1212782 1000 ST

  • 14 mm
  • Yellow

Technical specifications

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

1000 pc(s)

Contact material

Copper silver plated

Manufacturer part #

1212782

Industrial packaging

Yes

Length

14 mm

Cross-section x Length

1 mm² x 8 mm

Features

Reel packaging

Temperature range

-40 °C

Type

AI 1,0-8 YE-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831843 Phoenix Contact 1212782 Ferrule 1 mm² Partially insulated Yellow 1000 pc(s)

More interesting products

(*All information is plus legal VAT)