
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeve with plastic collar
- 12.5 mm
- Yellow
Technical specifications
- Product type
Ferrule
- Cross section per core
0.25 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
24
- Manufacturer part #
3203037
- Insulation material
PP
- Length
12.5 mm
- Cross-section x Length
0.25 mm² x 8 mm
- Temperature range
+105 °C
- Type
AI 0,25- 8 YE
Documents & Downloads
Datasheet
Datasheet 675917 Phoenix Contact 3203037 Ferrule 0.25 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 675917 Phoenix Contact 3203037 Ferrule 0.25 mm² Partially insulated Yellow 100 pc(s)
Description
Wire-end sleeve, Length: 12.5 mm, color: yellow.
This text is machine translated.
This text is machine translated.

























