• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3209535 Sensor offset N terminal Screws Grey 50 pc(s)

1/2
Product type
Sensor offset N terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transducer Disconnect terminal-PTU 6-T-3209535

  • PTU 6-T

Technical specifications

Product type

Sensor offset N terminal

Connection

Screws

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

6

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current - rounded value
Min. stripping length

10 mm

Manufacturer part #

3209535

Content

50 pc(s)

Type

PTU 6-T

Dim
Length

73.90 mm

RoHS-compliant
Flammability rating

V0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831044 Phoenix Contact 3209535 Sensor offset N terminal Screws Grey 50 pc(s)