• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240732 WT-HF 2,5X98 Cable tie 98 mm 2.50 mm Ecru Plastic latch 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
98 mm
Cable tie width
2.50 mm
Cable tie features
Plastic latch
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

158 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.03 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

98 mm

Cable tie width

2.50 mm

Cable tie features

Plastic latch

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Max. bundle diameter

21 mm

Manufacturer part #

3240732

Material (details)

PA

Minimum holding force

80 N

RoHS-compliant

Yes

Type

WT-HF 2,5X98

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831302 Phoenix Contact 3240732 WT-HF 2,5X98 Cable tie 98 mm 2.50 mm Ecru Plastic latch 100 pc(s)

More interesting products

(*All information is plus legal VAT)