• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 803929 MM-WMS-2 6,4 (EX10)R C1 WH/BK Heatshrink marker Fitting type: Slide-on White, Black 1 pc(s)

Product type
Heatshrink marker
Fitting type
Slide-on
Writing area width
10 mm
Type
MM-WMS-2 6,4 (EX10)R C1 WH/BK
Material
Polyolefin
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 32.22)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MM-WMS-2 6,4 (EX10)R C1 WH/BK

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area width

10 mm

Material

Polyolefin

Features

Silicone-free

Halogen-free

Printable

Series

MM-WMS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

3.20 mm

Suitable for outside Ø (max.)

6.40 mm

Adhesive (yes/no)

No

Factory colour

White

Black

Halogen-free

Yes

Industrial packaging

Yes

Content

1 pc(s)

Length

1.80 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1563757 Phoenix Contact 803929 MM-WMS-2 6,4 (EX10)R C1 WH/BK Heatshrink marker Fitting type: Slide-on White, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563757 Phoenix Contact 803929 MM-WMS-2 6,4 (EX10)R C1 WH/BK Heatshrink marker Fitting type: Slide-on White, Black 1 pc(s)

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)