• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 803931 MM-WML 3 (EX10)R C1 WH/BK Thermal transfer printer labels Fitting type: Adhesive White, Black 1 p

Product type
Thermal transfer printer labels
Fitting type
Adhesive
Writing area width
18 mm
Type
MM-WML 3 (EX10)R C1 WH/BK
Material
Vinyl polymer
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

234 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MM-WML 3 (EX10)R C1 WH/BK

Product type

Thermal transfer printer labels

Fitting type

Adhesive

Writing area width

18 mm

Material

Vinyl polymer

Features

Silicone-free

Printable

Endless banding

Series

MM-WML

Min. temperature

-40 °C

Max. temperature

+80 °C

Factory colour

White

Black

Halogen-free

No

Industrial packaging

Yes

Content

1 pc(s)

Length

6.50 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1563708 Phoenix Contact 803931 MM-WML 3 (EX10)R C1 WH/BK Thermal transfer printer labels Fitting type: Adhesive White, Black 1 p

User & Safety Instructions

User & Safety Instructions 1563708 Phoenix Contact 803931 MM-WML 3 (EX10)R C1 WH/BK Thermal transfer printer labels Fitting type: Adhesive White, Black 1 p

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)