• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 803934 MM-EMLC (EX12)R C1 WH/BK Thermal transfer printer labels Fitting type: Adhesive White, Black 1 pc

Product type
Thermal transfer printer labels
Fitting type
Adhesive
Writing area width
12 mm
Type
MM-EMLC (EX12)R C1 WH/BK
Material
PA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

MM-EMLC (EX12)R C1 WH/BK

Product type

Thermal transfer printer labels

Fitting type

Adhesive

Writing area width

12 mm

Material

PA

Features

Silicone-free

Halogen-free

Endless banding

Printable

Highly flexible

Series

MM-EMLC

Min. temperature

0 °C

Max. temperature

+80 °C

Factory colour

White

Black

Halogen-free

Yes

Industrial packaging

Yes

Content

1 pc(s)

Length

6 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1563759 Phoenix Contact 803934 MM-EMLC (EX12)R C1 WH/BK Thermal transfer printer labels Fitting type: Adhesive White, Black 1 pc

User & Safety Instructions

User & Safety Instructions 1563759 Phoenix Contact 803934 MM-EMLC (EX12)R C1 WH/BK Thermal transfer printer labels Fitting type: Adhesive White, Black 1 pc

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)