• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL F AI4 U 1H 2688501 PLC add-on module 24 V DC

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

AXL F AI4 U 1H

No. of analogue inputs

4

No. of inputs (max.)

4

No. of inputs

4 x

Operating voltage

24 V DC

Height

126.1 mm

Length

54 mm

Width

35 mm

IP20

Dim

(L x W x H) 54 x 35 x 126.1 mm

Field bus system

Local bus

Manufacturer part #

2688501

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Logic voltage UL

5 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220155 Phoenix Contact AXL F AI4 U 1H 2688501 PLC add-on module 24 V DC

Description

Axio line F analog input module, 4 Inputs: 0-5V, ±5 V, 0-10V, ±10 V, 2, 3, 4 wire connection, integrated sensor supply (including bussockelmodul and connectors).

This text is machine translated.