• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL F RTD4 1H 2688556 PLC add-on module 24 V DC

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

AXL F RTD4 1H

No. of analogue inputs

4

No. of inputs (max.)

4

No. of inputs

4 x

Operating voltage

24 V DC

Height

126.1 mm

Length

54 mm

Width

35 mm

IP20

Dim

(L x W x H) 54 x 35 x 126.1 mm

Field bus system

Local bus

Manufacturer part #

2688556

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Logic voltage UL

5 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220158 Phoenix Contact AXL F RTD4 1H 2688556 PLC add-on module 24 V DC

Description

The module is intended for use within a axio line F station. It is used to capture the signals resistive temperature sensors. The module supports all common platinum and nickel sensors according to DIN EN 60751 and SAMA. In addition, the sensors Cu 10, Cu50, Cu 53 and various KTY 8 x sensor types are supported.

This text is machine translated.