• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 161,6 DKL R D2,4 TCG BK 1335862 Casing top 161.6 x 45 x 13.5 Black 5 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing top
Width
161.6 mm
Height
45 mm
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing top

Features

Built-in display

Factory colour

Black

Width

161.6 mm

Height

45 mm

Content

5 pc(s)

Dim

(W x H x D) 161.6 x 45 x 13.5 mm

Depth

13.5 mm

Type

BC 161,6 DKL R D2,4 TCG BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3587960 Phoenix Contact BC 161,6 DKL R D2,4 TCG BK 1335862 Casing top 161.6 x 45 x 13.5 Black 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3587960 Phoenix Contact BC 161,6 DKL R D2,4 TCG BK 1335862 Casing top 161.6 x 45 x 13.5 Black 5 pc(s) Piece

What kind of Universal Enclosures are you looking for?