• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ECS-B-122X169-L-UV-V GY 1050206 Electronics casing 170 x 176 x 64 PC Grey 5 pc(s)

1/2
Image similar
Product type
Electronics casing
Material
PC
IP rating
IP66
IP67
IP69
Width
170 mm
Height
176 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operating): -40 °C - +100 °C.
  • PCB thickness 1.57 mm - 2.36 mm
  • Mounting type: Wall or front panel mounting. Pole mounting with accessories.
Product type

Electronics casing

Material

PC

IP66

IP67

IP69

Factory colour

Grey

Type

Latch lock

Width

170 mm

Height

176 mm

Content

5 pc(s)

Dim

(W x H x D) 170 x 176 x 64 mm

Depth

64 mm

Type

ECS-B-122X169-L-UV-V GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209041 Phoenix Contact ECS-B-122X169-L-UV-V GY 1050206 Electronics casing 170 x 176 x 64 PC Grey 5 pc(s)

Datasheet 2209041 Phoenix Contact ECS-B-122X169-L-UV-V GY 1050206 Electronics casing 170 x 176 x 64 PC Grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2209041 Phoenix Contact ECS-B-122X169-L-UV-V GY 1050206 Electronics casing 170 x 176 x 64 PC Grey 5 pc(s)

Description

Vent hole.

This text is machine translated.

What kind of Universal Enclosures are you looking for?