• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EG 22,5-G/ABS GN DIN rail casing (bottom part) 22.5 x 75 x 107.5 Acrylonitrile butadiene styrene Green 1

1/3
Product type
DIN rail casing (bottom part)
Material
Acrylonitrile butadiene styrene
IP rating
IP20
Width
22.5 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact EG 22,5-G/ABS GN DIN rail casing (bottom part) 22.5 x 75 x 107.5 Acrylonitrile butadiene styrene Green 1 pc(s)

Our service for you

Technical specifications

Product type

DIN rail casing (bottom part)

Material

Acrylonitrile butadiene styrene

IP20

Factory colour

Green

Type

Case lower section

Width

22.5 mm

Height

75 mm

Content

1 pc(s)

Dim

(W x H x D) 22.5 x 75 x 107.5 mm

RoHS-compliant

Yes

Depth

107.5 mm

Type

EG 22,5-G/ABS GN

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 743435 Phoenix Contact EG 22,5-G/ABS GN DIN rail casing (bottom part) 22.5 x 75 x 107.5 Acrylonitrile butadiene styrene Green 1

User & Safety Instructions

User & Safety Instructions 743435 Phoenix Contact EG 22,5-G/ABS GN DIN rail casing (bottom part) 22.5 x 75 x 107.5 Acrylonitrile butadiene styrene Green 1

Description

Standard overall width 22.5 / 45 / 67.5 and 90 mm · PCB guides in housing · Housing covers for two-sided connection possibilities · ABS material standard colour green · Protection class IP20 · For PCB terminals basic housings (MSTBV...) are necessary for the boards and the connector parts for connecting the conductor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)