
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Pin dimensions: 1 x 1 mm
- Insulation material group: IIIa
- Insulation material type: PBT.
- Product type
Pin housing PCB
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBV
- Features
lateral opening
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
20.00 mm
- Pin Ø
1.4 mm
- Pin shape
Rectangular
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 8.60 x 20.00 x 15.90 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyamide
- Manufacturer part #
1753479
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
15.90 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MSTBV 2,5/ 4-G
- Type
Combicon basic housing
- Min. stripping length
5.00 mm
- Nominal current (details)
12 A
- Contamination level
3
Documents & Downloads
Datasheet
Datasheet 743463 Phoenix Contact Pin housing PCB MSTBV Total number of pins 4 Contact spacing: 5 mm 1753479 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743463 Phoenix Contact Pin housing PCB MSTBV Total number of pins 4 Contact spacing: 5 mm 1753479 1 pc(s)
Description
Suitable PCB connection technology for order no. 74 34 35
Frequently Bought Together
(*All information is plus legal VAT)€ 6.55*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































