
Highlights & Details
Connector parts with spring connection
- 743954
Technical specifications
- Insulation material group I
- Pollution level 3
- Cable sizes 24 - 12 AWG.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FKC
- Features
+ push-in spring bracket
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
25.60 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 15.00 x 25.60 x 20.10 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1910377
- Factory colour
Green
- Industrial packaging
No
- Nominal voltage
320 V
- Height
20.10 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
FKC 2,5/ 4-ST
- Type
FKC 2.5/4-ST
- Nominal current (details)
12 A
- Pins
4
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743857 Phoenix Contact Socket housing cable FKC Total number of pins 4 Contact spacing: 5 mm 1910377 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743857 Phoenix Contact Socket housing cable FKC Total number of pins 4 Contact spacing: 5 mm 1910377 1 pc(s)
Description
CLASSIC COMBICON plug part with spring-cage connection:
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis, with test tap.
Frequently Bought Together
(*All information is plus legal VAT)€ 6.55*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























