• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ELR 1-SC-230AC/600AC-50 SSC Zero crossing 50 A + varistor Compatible with (relay brand): Phoenix Contact

1/3
Image similar
Product type
SSC
Current load
50 A
Connection
Screw terminal
Type
ELR 1-SC-230AC/600AC-50
Switching type
Zero crossing
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (storage/transport): -40 °C - +80 °C.
  • Input designation: Control input
  • Transmission frequency: 6 Hz
  • Designation of output: Load output
  • Protective designation: Varistor
  • Mounting position: Vertical (horizontal mounting rail)
  • Designation Connection: Control circuit
  • Wire stripping length: 8 mm
  • Conductor cross-section rigid: 0.5 mm² - 2.5 mm²
  • Conductor cross-section flexible: 0.5 mm² - 2.5 mm²
  • Wire cross-section AWG: 18 - 12
  • Residual voltage< 1 V
  • Leakage current< 3 mA
  • Surge current 1900 A.
  • Screw thread: M3
  • Operating voltage display: LED green
Product type

SSC

Type

ELR 1-SC-230AC/600AC-50

Switching type

Zero crossing

Control voltage (min.)

24 V AC

Control voltage (max.)

275 V AC

Control voltage range

24 - 275 V AC

Switching voltage (min.)

42 V AC

Switching voltage (max.)

660 V AC

Permanent current (max.)

50 A

Current load

50 A

Compatible with

Phoenix Contact

Features

+ varistor

Mounting type

DIN rail

Connection

Screw terminal

Min. temperature

-30 °C

Max. temperature

+70 °C

Width

35 mm

Height

110 mm

Depth

141 mm

Dim

(W x H x D) 35 x 110 x 141 mm

Content

1 pc(s)

Current load (max.)

50 A

Nominal control voltage

230 V AC

Max. output current

50 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141045 Phoenix Contact ELR 1-SC-230AC/600AC-50 SSC Zero crossing 50 A + varistor Compatible with (relay brand): Phoenix Contact

User & Safety Instructions

User & Safety Instructions 2141045 Phoenix Contact ELR 1-SC-230AC/600AC-50 SSC Zero crossing 50 A + varistor Compatible with (relay brand): Phoenix Contact

Description

1-phase solid-state contactor, input voltage 230 V AC, output current 50 A, zero voltage switch

This text is machine translated.