
Highlights & Details
"3-in-1" hybrid motor starter
- Clockwise rotation /motor protection / EMERGENCY STOP
- Replaces 3 contactors
Technical specifications
- Packaging type
Piece
- Product type
Magnetic starter
- Type
ELR H3-IES-PT- 24DC/500AC-9
- No. of pins
3-pin
- Nominal voltage
24 V DC
- Control voltage (min.)
19.2 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
19.2 - 30 V DC
- Switching voltage (min.)
42 V AC
- Switching voltage (max.)
550 V AC
- Permanent current (max.)
9 A
- Current load
9 A
- Compatible with
Phoenix Contact
- Compatible with series
Phoenix Contact ELR H3 series
- Connection
Pull spring
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
99 mm
- Height
22.5 mm
- Depth
114.5 mm
- Dim
(W x H x D) 99 x 22.5 x 114.5 mm
- Content
1 pc(s)
22.5
107.5 mm
114 mm
1
1
1.5-9 A
TRUE
19.2-19.2 V
IP20
Spring clamp connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1572996 Phoenix Contact ELR H3-IES-PT- 24DC/500AC-9 Magnetic starter 24 V DC 9 A Compatible with (relay brand): Phoenix Contact
User & Safety Instructions
User & Safety Instructions 1572996 Phoenix Contact ELR H3-IES-PT- 24DC/500AC-9 Magnetic starter 24 V DC 9 A Compatible with (relay brand): Phoenix Contact
Description
This text is machine translated.























